Tegera TEGERA Black, Blue, Grey Synthetic Leather Work Gloves, Size 9
- RS Stock No.:
- 122-925
- Mfr. Part No.:
- 417-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€55.22
(exc. VAT)
€67.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.22 | €9.203 |
*price indicative
- RS Stock No.:
- 122-925
- Mfr. Part No.:
- 417-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Lining Material | Fleece | |
| Colour | Black, Blue, Grey | |
| Safety Standard | EN 388:2016 + A1:2018, EN 511:2006, EN ISO 21420:2020, CAT II | |
| Resistance Features | Dry Environment | |
| Series | TEGERA | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN 511:2006, EN ISO 21420:2020 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Lining Material Fleece | ||
Colour Black, Blue, Grey | ||
Safety Standard EN 388:2016 + A1:2018, EN 511:2006, EN ISO 21420:2020, CAT II | ||
Resistance Features Dry Environment | ||
Series TEGERA | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 12 | ||
Standards/Approvals EN 388:2016+A1:2018, EN 511:2006, EN ISO 21420:2020 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Glove in high-quality synthetic leather, diamond pattern on the palm for a good grip. Double elastic around for a perfect fit. Soft, and provides excellent fingertip sensitivity for precision work with small materials, in both dry, wet, and col
Good fit
Durable
Good grip
Extra comfortable
Good fingertip sensitivity
Flexible
Related links
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 9
- Tegera 5114 Black Grey Synthetic Leather Work Gloves, Size 9
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 11
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 8
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 10
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 4
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 12
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 5
