Tegera 7350 Blue Nitrile Rubber Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 134-640
- Mfr. Part No.:
- 7350-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 5 pairs)*
€86.10
(exc. VAT)
€105.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.10 | €17.22 |
*price indicative
- RS Stock No.:
- 134-640
- Mfr. Part No.:
- 7350-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Lining Material | Fleece | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | 7350 | |
| Resistance Features | Chemical Resistant, Waterproof | |
| Safety Standard | EN 374, EN 388, EN ISO 374-5:2016 | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN374, EN388, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Lining Material Fleece | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series 7350 | ||
Resistance Features Chemical Resistant, Waterproof | ||
Safety Standard EN 374, EN 388, EN ISO 374-5:2016 | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN374, EN388, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera 7350 Blue Nitrile Work Gloves Nitrile Coating
- Tegera 7350 Blue Acrylic Nitrile Work Gloves Nitrile Coating
- Tegera 184A Blue Nitrile Work Gloves Nitrile Coating
- Tegera OIL GRIP 8851 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera TEGERA Blue Size 11, Nitrile Coating
- Ansell AlphaTec 37-310 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-010 Blue Nitrile Work Gloves Nitrile Coating
- Mapa KRYTECH 574 Black Size 11, Nitrile Coating
