Tegera Pro 9122 Grey, Yellow, Black Synthetic Leather Work Gloves, Size 9

Subtotal (1 pair)*

€33.38

(exc. VAT)

€41.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€33.38

*price indicative

RS Stock No.:
138-184
Mfr. Part No.:
9122-9
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

9

Product Type

Work Gloves

Lining Material

Fleece

Material

Synthetic Leather

Colour

Grey, Yellow, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

CE

Series

Pro 9122

Resistance Features

Cold Resistant

Number of Gloves

2

Standards/Approvals

EN 511:2006 (11X), EN 388:2016+A1:2018 (2211X), UKCA, CE, EAC, Cat. II, EN ISO 21420:2020

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.

Extra flexible

Very breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy