Tegera Pro Black, Grey, Yellow Synthetic Leather Work Gloves, Size 9
- RS Stock No.:
- 139-626
- Mfr. Part No.:
- 9185-9
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€76.73
(exc. VAT)
€94.38
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €76.73 |
*price indicative
- RS Stock No.:
- 139-626
- Mfr. Part No.:
- 9185-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Black, Grey, Yellow | |
| Resistance Features | Impact Protection | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 12 | |
| Series | Pro | |
| Standards/Approvals | Cat. II, EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Black, Grey, Yellow | ||
Resistance Features Impact Protection | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 12 | ||
Series Pro | ||
Standards/Approvals Cat. II, EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera PRO 9190 Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera PRO 9120 Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera Pro Black Size 9
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 8
- Tegera Pro 9122 Grey Black Synthetic Leather Work Gloves, Size 9
