Active Gear C8180 Grey HPPE Work Gloves, Size 10/XL, Polyurethane Coating
- RS Stock No.:
- 141-693
- Mfr. Part No.:
- C8180
- Manufacturer:
- Active Gear
Subtotal (1 pack of 12 pairs)*
€63.12
(exc. VAT)
€77.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.12 | €5.26 |
*price indicative
- RS Stock No.:
- 141-693
- Mfr. Part No.:
- C8180
- Manufacturer:
- Active Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Active Gear | |
| Size | 10/XL | |
| Product Type | Work Gloves | |
| Material | HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Series | C8180 | |
| Safety Standard | EN | |
| Standards/Approvals | CE cat II EN388 2016 + A1 2018:4X43F, EN407 2020:X1XXXX, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Size 10/XL | ||
Product Type Work Gloves | ||
Material HPPE | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Series C8180 | ||
Safety Standard EN | ||
Standards/Approvals CE cat II EN388 2016 + A1 2018:4X43F, EN407 2020:X1XXXX, EN ISO 21420:2020 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Active Gear Work Gloves are designed for excellent grip, making them ideal for handling sharp, cutting pieces in dry environments. Crafted with seamless knitting, they provide maximum comfort while minimizing irritation, ensuring a secure and comfortable fit during demanding tasks.
Latex free
REACH compliant
Maximum cut resistance level F
Related links
- Active Gear C8180 Grey HPPE Work Gloves Polyurethane Coating
- Active Gear C8180 Grey HPPE Work Gloves XXL, Polyurethane Coating
- Active Gear C8180 Grey HPPE Work Gloves Polyurethane Coating
- Active Gear 3131X Grey Polyester Work Gloves Polyurethane Coating
- Active Gear C8170 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Skytec Elements EMG 725 Black Polyethylene Work Gloves Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves Polyurethane Coating
- Milwaukee SMARTSWIPE Black Size 10/XL, Polyurethane Coating
