Hexarmor 2139 Black Aramid Knit Work Gloves, Size 9, L, Polyurethane Coating
- RS Stock No.:
- 280-052
- Mfr. Part No.:
- 6066909
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€44.09
(exc. VAT)
€54.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €44.09 |
*price indicative
- RS Stock No.:
- 280-052
- Mfr. Part No.:
- 6066909
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 9, L | |
| Material | Aramid Knit | |
| Colour | Black | |
| Resistance Features | Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | |
| Coating | Polyurethane | |
| Series | 2139 | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI, EN 388, ISEA | |
| Standards/Approvals | ANSI/ISEA, CE, EN 388 | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 9, L | ||
Material Aramid Knit | ||
Colour Black | ||
Resistance Features Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | ||
Coating Polyurethane | ||
Series 2139 | ||
Number of Gloves 2 | ||
Safety Standard ANSI, EN 388, ISEA | ||
Standards/Approvals ANSI/ISEA, CE, EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Uvex Innovative glove is engineered with the industry's highest standards of needle protection and cut resistance, making it an essential choice for professionals in hazardous environments. Designed with a secure elastic SlipFit cuff, it ensures a snug fit while providing maximum comfort during prolonged use.
Elastic SlipFit cuff ensures a comfortable and secure fit
Engineered for use in environments with potential needle stick hazards
Single glove solution designed with incredible comfort for all day wear
Related links
- Hexarmor 2139 Black Aramid Knit Work Gloves S, Polyurethane Coating
- Hexarmor 2139 Black Aramid Knit Work Gloves M, Polyurethane Coating
- Hexarmor 2139 Black Aramid Knit Work Gloves Polyurethane Coating
- Hexarmor 2139 Black Aramid Knit Work Gloves XS, Polyurethane Coating
- uvex 2139 Black Aramid Knit Work Gloves XXL, Polyurethane Coating
- Ansell 48-711 Grey Aramid Knit Work Gloves Polyurethane Coating
- Milwaukee SMARTSWIPE Black Size 9 Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves L, Polyurethane Coating
