Milwaukee General Black Polyester Work Gloves, Size 10/XL, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€18.79

(exc. VAT)

€23.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€18.79€1.566

*price indicative

RS Stock No.:
212-493
Mfr. Part No.:
4932493241
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

10/XL

Product Type

Work Gloves

Lining Material

Polyester

Material

Polyester

Colour

Black

Series

General

Coating

Polyurethane

Number of Gloves

24

Resistance Features

Breathable

Safety Standard

EN 388:2016/3121A, EN ISO 21420, UKCA

Standards/Approvals

EN388:2016 (3121A), EN ISO 21420, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee General handling gloves are lightweight and thin gloves with polyurethane coating. They are designed to provide optimal comfort and dexterity. They are deal for general applications, assembly, handling, carpentry, renovation. They are available in different sizes S to XXL.

Optimal comfort and dexterity

Polyster Coating

XL size

Lightweight and thin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy