North 2400250 Grey Polyamide Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 144-861
- Mfr. Part No.:
- 2400250-11
- Manufacturer:
- North
Subtotal (1 pack of 10 pairs)*
€27.38
(exc. VAT)
€33.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.38 | €2.738 |
*price indicative
- RS Stock No.:
- 144-861
- Mfr. Part No.:
- 2400250-11
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 2400250 | |
| Coating | Polyurethane | |
| Resistance Features | Material Handling | |
| Safety Standard | CE, EN 388, EN 420 | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE, EN 388-2003 Mechanical risks, EN 388:4121, EN 420-2003 Basic standards, ISO 9001/2000 | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 2400250 | ||
Coating Polyurethane | ||
Resistance Features Material Handling | ||
Safety Standard CE, EN 388, EN 420 | ||
Number of Gloves 20 | ||
Standards/Approvals CE, EN 388-2003 Mechanical risks, EN 388:4121, EN 420-2003 Basic standards, ISO 9001/2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Work gloves designed for handling fine products in dry, slightly greasy, or soiled environments. The knitting technique ensures a snug fit with excellent dexterity, offering maximum comfort and durability. The tight knit provides support, limits dirt penetration, and enhances tactile sensitivity, while the ventilated back and PU coating optimize breathability for all day wear.
Excellent abrasion and tear resistance
PU coating ensures a good grip
Silicone free
Related links
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- North Grey Polyamide Work Gloves Polyurethane Coating
- North Grey Polyamide Work Gloves Polyurethane Coating
- North Grey Polyamide Work Gloves Polyurethane Coating
- RS PRO Grey Polyamide Work Gloves Polyurethane Coating
