North Grey Polyamide Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 457-9213
- Mfr. Part No.:
- 2400250-09
- Manufacturer:
- North
Subtotal (1 pair)*
€2.66
(exc. VAT)
€3.27
(inc. VAT)
In Stock
- 807 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.66 |
*price indicative
- RS Stock No.:
- 457-9213
- Mfr. Part No.:
- 2400250-09
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyamide | |
| Lining Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Mechanical Hazards EN 388 | No | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyamide | ||
Lining Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Mechanical Hazards EN 388 No | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Honeywell Safety Work Gloves, Size 9, Polyurethane Coating - 2400250/T9
Give yourself a hand-up with these general-purpose work gloves from Honeywell Safety. They shield your hands to minimise minor injuries in harsh environments. This not only helps improve workplace safety but also boosts your confidence for better performance, as you won't need to worry about nicks and bruises. Thanks to the light PA knit, you can get on with the job in comfort. A snug fit ensures the gear stays in place and saves you from readjusting them constantly.
Features & Benefits
• EN 407 and 511 approval indicates protection against varying temperatures
• Compliant with EN 388 standards for protection against minor cuts, abrasions and tears
• EN 374 certification for chemical resistance
Applications
• Laboratories
• Sanitation duties
• Loading docks
• Warehouses
Can I handle slippery objects with these work gloves?
Thanks to the polyurethane coating on the palms and fingertips, you can handle both dry and slightly greasy objects.
Related links
- North Grey Polyamide Work Gloves Polyurethane Coating
- North Grey Polyamide Work Gloves Polyurethane Coating
- North PERFECT POLY SKIN Blue Polyurethane Coated Work Gloves Polyurethane Coating
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- North 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety 2400250 Grey Polyamide Work Gloves Polyurethane Coating
