Mapa ADVANTECH 519 Green Nitrile Rubber Work Gloves, Size 8

Subtotal (1 pack of 12 pairs)*

€54.96

(exc. VAT)

€67.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€54.96€4.58

*price indicative

RS Stock No.:
144-910
Mfr. Part No.:
3451901 / 8
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

8

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

Series

ADVANTECH 519

Resistance Features

Chemical Resistant

Safety Standard

EN 388:2001X, EN 420, EN ISO, EN ISO 374-5

Number of Gloves

24

EN 374 Chemical

Yes

Standards/Approvals

CE, EN 388, EN 420, EN ISO 374-1, EN ISO 374-5

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Gloves provide optimal dexterity while maintaining strong chemical resistance, ensuring effective protection without sacrificing performance. They offer better resistance to organic solvents compared to natural latex gloves, making them suitable for handling a variety of chemicals. Recommended for individuals sensitive to natural latex proteins, these gloves are hypoallergenic, providing a safe option for those with latex allergies.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Cut resistance according to ISO 13997

Silicone free to prevent traces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy