Mapa ADVANTECH 519 Green Nitrile Work Gloves, Size 9

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
440-207
Mfr. Part No.:
34519019
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

9

Material

Nitrile

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

ADVANTECH 519

Safety Standard

EN420:5/5

Number of Gloves

24

Standards/Approvals

EN388, EN420:5/5, EN ISO 374-1, EN ISO 374-5 CE 0334

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa AdvanTech 519 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Better resistance than natural latex gloves against organic solvents

Recommended for people sensitive to the proteins in natural latex

Optimal dexterity without compromising chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy