Mapa ADVANTECH 519 Green Nitrile Work Gloves, Size 8
- RS Stock No.:
- 440-206
- Mfr. Part No.:
- 34519018
- Manufacturer:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 440-206
- Mfr. Part No.:
- 34519018
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN420:5/5 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Series | ADVANTECH 519 | |
| Standards/Approvals | EN388, EN420:5/5, EN ISO 374-1, EN ISO 374-5 CE 0334 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN420:5/5 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Series ADVANTECH 519 | ||
Standards/Approvals EN388, EN420:5/5, EN ISO 374-1, EN ISO 374-5 CE 0334 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa AdvanTech 519 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Better resistance than natural latex gloves against organic solvents
Recommended for people sensitive to the proteins in natural latex
Optimal dexterity without compromising chemical resistance
Related links
- Mapa ADVANTECH 519 Green Nitrile Work Gloves, Size 8
- Mapa ADVANTECH 519 Green Nitrile Work Gloves, Size 10
- Mapa ADVANTECH 519 Green Nitrile Work Gloves, Size 7
- Mapa ADVANTECH 519 Green Nitrile Work Gloves, Size 9
- Mapa KRYTECH 395 Green Nitrile Work Gloves, Size 8
- Mapa ULTRANITRIL 377 Green Nitrile Work Gloves, Size 8
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 8
