Mapa Green Nitrile Work Gloves, Size 9

Subtotal (1 pack of 12 pairs)*

€54.96

(exc. VAT)

€67.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€54.96€4.58

*price indicative

RS Stock No.:
144-912
Mfr. Part No.:
3451901 / 9
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

9

Material

Nitrile

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Safety Standard

EN 388, EN 420, EN ISO 374-1, EN ISO 374-5

Resistance Features

Chemical Resistant

Standards/Approvals

CATEGORY 3, EN1149-1, EN1149-2, EN388, EN420: 5/5, EN ISO 374-1, EN ISO 374-5, ISO 5, JOT, Type B

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Gloves provide optimal dexterity while maintaining strong chemical resistance, ensuring effective protection without sacrificing performance. They offer better resistance to organic solvents compared to natural latex gloves, making them suitable for handling a variety of chemicals. Recommended for individuals sensitive to natural latex proteins, these gloves are hypoallergenic, providing a safe option for those with latex allergies.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Cut resistance according to ISO 13997

Silicone free to prevent traces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy