Mapa ULTRANITRIL 485 Green Nitrile Rubber Work Gloves, Size 7
- RS Stock No.:
- 144-952
- Mfr. Part No.:
- 3448500 / 7
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€29.77
(exc. VAT)
€36.62
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.77 | €2.481 |
*price indicative
- RS Stock No.:
- 144-952
- Mfr. Part No.:
- 3448500 / 7
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388, EN ISO 374-1, EN ISO 374-5, ISO 18889 | |
| Number of Gloves | 24 | |
| Series | ULTRANITRIL 485 | |
| Standards/Approvals | EN388, EN ISO 374-1, EN ISO 374-5, ISO 18889 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388, EN ISO 374-1, EN ISO 374-5, ISO 18889 | ||
Number of Gloves 24 | ||
Series ULTRANITRIL 485 | ||
Standards/Approvals EN388, EN ISO 374-1, EN ISO 374-5, ISO 18889 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves are designed for comfort and productivity, offering excellent dexterity thanks to their supple construction. The embossed texture provides a good grip on slippery objects, enhancing performance during tasks. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them an ideal choice for various industrial applications.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Related links
- Mapa ULTRANITRIL 485 Green Nitrile Gloves, Size 7
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 7
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 358 Green Nitrile Gloves, Size 7
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 7
- Mapa Ultranitril Green Nitrile Work Gloves Uncoated Coating
