Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 7
- RS Stock No.:
- 144-978
- Mfr. Part No.:
- 3438104 / 7
- Manufacturer:
- Mapa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12 Pair(s)
€151.12
(exc. VAT)
€185.88
(inc. VAT)
- RS Stock No.:
- 144-978
- Mfr. Part No.:
- 3438104 / 7
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Glove Size | 7 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Number of Gloves | 12Pairs | |
| Range | ULTRANITRIL 381 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Glove Size 7 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
Number of Gloves 12Pairs | ||
Range ULTRANITRIL 381 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves offer excellent thermal protection, featuring a cotton knit lining that provides added comfort and thermal insulation. Crafted using a unique Mapa multi layer process, they are extremely supple, allowing for enhanced flexibility. The embossed texture ensures a good grip on slippery objects, boosting productivity during tasks. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them ideal for various industrial applications.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Impact protection
Cut resistance according to ISO 13997
Available in vending machine packaging
Blade cut resistance
Tear resistance
Puncture resistance
Impact protection
Cut resistance according to ISO 13997
Available in vending machine packaging
Related links
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 9
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 11
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 8
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 10
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 7
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 11
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 10
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 8

