Mapa ULTRANITRIL 381 Green Nitrile Rubber Work Gloves, Size 7

Subtotal (1 pack of 12 pairs)*

€151.12

(exc. VAT)

€185.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€151.12€12.593

*price indicative

RS Stock No.:
315-049
Mfr. Part No.:
34381037
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

7

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Resistance Features

Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:3111A, EN 407 X1XXXX, EN ISO 374-1 TYPE A, EN ISO 374-5, ISO 18889

Series

ULTRANITRIL 381

Standards/Approvals

CE 0334EN388, EN407, EN ISO 21420, EN ISO 374-1, EN ISO 374-5, ISO 18889

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Ultranitril 381 Gloves offers good grip on slippery objects, due to the embossed texture. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN407, EN ISO 374-1, EN ISO 374-5, Category 3 CE protection and ISO 18889. With a 5/5 dexterity rating according to EN ISO 21420.

Good grip on slippery objects due to the embossed texture

Extremely supple due to the unique Mapa multi layer process

Added comfort and thermal insulation due to the cotton knit lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy