Mapa Beige Latex, Nitrile Rubber, Neoprene Work Gloves, Size 8

Subtotal (1 pack of 12 pairs)*

€51.38

(exc. VAT)

€63.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€51.38€4.282

*price indicative

RS Stock No.:
144-965
Mfr. Part No.:
3451703 / 8
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

8

Product Type

Work Gloves

Material

Latex, Nitrile Rubber, Neoprene

Colour

Beige

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Number of Gloves

24

Safety Standard

EN 388, EN 420, EN ISO, EN ISO 374-5

Standards/Approvals

EN388 1110X, EN420, EN ISO 374-1 TYPE B KST, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Gloves offer excellent resistance and strong chemical protection against a wide range of chemical products, thanks to the exclusive Trionic formula made from a blend of natural latex, neoprene, and nitrile. They are hypoallergenic, ensuring safety for sensitive users. The manufacturing process guarantees a very low level of contaminants, including particulate content, non volatile residues, and extractables, as they are washed, controlled, and packaged in an ISO 5 cleanroom.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Cut resistance according to ISO 13997

Silicone free to prevent traces

Wide cuff for double gloving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy