Mapa ULTRANITRIL 381 Green Nitrile Rubber Work Gloves, Size 10
- RS Stock No.:
- 315-047
- Mfr. Part No.:
- 34381030
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€151.12
(exc. VAT)
€185.88
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 23 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €151.12 | €12.593 |
*price indicative
- RS Stock No.:
- 315-047
- Mfr. Part No.:
- 34381030
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | ULTRANITRIL 381 | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Chemical Protection, Cut (EN ISO 13997), Impact Protection, Puncture Resistant, Slip Resistant, Tear Resistant, Thermal Protection | |
| Safety Standard | EN 388:3111A, EN 407 X1XXXX, EN ISO, EN ISO 21420:5/5, EN ISO 374-5, ISO | |
| Standards/Approvals | CE 0334, EN1149-1, EN1149-2, EN388, EN407, EN ISO 21420, EN ISO 374-1, EN ISO 374-5, ISO 18889 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series ULTRANITRIL 381 | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Blade Cut, Chemical Protection, Cut (EN ISO 13997), Impact Protection, Puncture Resistant, Slip Resistant, Tear Resistant, Thermal Protection | ||
Safety Standard EN 388:3111A, EN 407 X1XXXX, EN ISO, EN ISO 21420:5/5, EN ISO 374-5, ISO | ||
Standards/Approvals CE 0334, EN1149-1, EN1149-2, EN388, EN407, EN ISO 21420, EN ISO 374-1, EN ISO 374-5, ISO 18889 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 11
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 8
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 7
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 9
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 10
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 7
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 8
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 11
