Mapa VITAL 520 White Latex Work Gloves, Size 6

Subtotal (1 pair)*

€2.62

(exc. VAT)

€3.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.62

*price indicative

RS Stock No.:
440-184
Mfr. Part No.:
34520156
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

6

Product Type

Work Gloves

Material

Latex

Colour

White

EN 388 Tear

Yes

Safety Standard

EN 388, EN 421, EN ISO 374-1, EN ISO 374-5

Series

VITAL 520

Number of Gloves

20

Resistance Features

Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Impact Protection, Puncture Resistant, Tear Resistant

Standards/Approvals

CE 0334, EN21420:5/5, EN388, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Vital 520 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Excellent dexterity thanks to the flexibility of natural latex

Smooth exterior finish provides greater protection for products being handled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy