Mapa ULTRANEO 401 Black Latex, Neoprene Work Gloves, Size 7
- RS Stock No.:
- 440-153
- Mfr. Part No.:
- 34401147
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€4.05
(exc. VAT)
€4.98
(inc. VAT)
Last RS stock
- 63 left, ready to ship from another location
- Final 72 unit(s) shipping from 23 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.05 |
*price indicative
- RS Stock No.:
- 440-153
- Mfr. Part No.:
- 34401147
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Latex, Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Series | ULTRANEO 401 | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE 0334, EN1149-1, EN388, EN407, EN ISO 374-1, EN ISO 374-5, EN ISO 420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Latex, Neoprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Series ULTRANEO 401 | ||
Number of Gloves 20 | ||
Standards/Approvals CE 0334, EN1149-1, EN388, EN407, EN ISO 374-1, EN ISO 374-5, EN ISO 420:5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa UltraNeo 401 Gloves added comfort and absorption of perspiration, due to the cotton flock lining. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Great dexterity due to the gloves reduced thickness
Tactile sensitivity for light chemical protection
Good grip on slippery objects due to the embossed texture
Related links
- Mapa ULTRANEO 401 Black Natural Latex Size 7
- Mapa ULTRANEO 401 Black Natural Latex Size 10
- Mapa ULTRANEO 401 Black Natural Latex Size 9
- Mapa ULTRANEO 401 Black Natural Latex Size 8
- Mapa ULTRANEO Black Natural Latex Size 7
- Mapa ULTRANEO 340 Black Natural Latex Size 7
- Mapa ULTRANEO 450 Black Natural Latex Size 7
- Mapa ULTRANEO 341 Black Natural Latex Size 8
