North Camapren 720 Black Chloroprene Rubber Work Gloves, Size 7
- RS Stock No.:
- 145-012
- Mfr. Part No.:
- 072007141E
- Manufacturer:
- North
Subtotal (1 pack of 10 pairs)*
€47.19
(exc. VAT)
€58.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.19 | €4.719 |
*price indicative
- RS Stock No.:
- 145-012
- Mfr. Part No.:
- 072007141E
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Chloroprene Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Camapren 720 | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Number of Gloves | 20 | |
| Safety Standard | EN 374, EN 388, ISO | |
| Standards/Approvals | EN 388:2016 1 1 1 1 X | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Chloroprene Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Camapren 720 | ||
Resistance Features Oil Grip, Oil Repellent | ||
Number of Gloves 20 | ||
Safety Standard EN 374, EN 388, ISO | ||
Standards/Approvals EN 388:2016 1 1 1 1 X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Gloves are constructed of chloroprene and natural latex for chemical and mechanical resistance. This gloves features an excellent sensitivity with good grip when handling greasy and oily parts. Standards = EN388:2016 - 1111X, ISO 374-1:2016/Type A - AKLMOT, ISO374-5:2016 - Virus
Cotton flock lining
Stretched cuff
High flexibility at low temperatures
High elasticity
Excellent wearing comfort
Related links
- North Camapren 720 Black Chloroprene Work Gloves, Size 8
- North Camapren 720 Black Chloroprene Work Gloves, Size 10
- North Camapren 720 Black Chloroprene Work Gloves, Size 9
- North Camapren 720 Black Chloroprene Work Gloves, Size 11
- Honeywell Safety Camapren Black Chloroprene Oil Grip Size 7
- MTS Camapren Black Chloroprene Work Gloves, Size 11
- MTS Camapren Black Chloroprene Work Gloves, Size 10
- MTS Camapren Black Chloroprene Work Gloves, Size 8
