North 41-4413BE Black Fibreglass, High Performance Polyethylene, Polyester, Steel Fibre Work Gloves, Size 11/XL, Nitrile
- RS Stock No.:
- 145-019
- Mfr. Part No.:
- 41-4413BE/11XXL
- Manufacturer:
- North
Subtotal (1 pack of 6 pairs)*
€123.53
(exc. VAT)
€151.94
(inc. VAT)
- Ready to ship from 11 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €123.53 | €20.588 |
*price indicative
- RS Stock No.:
- 145-019
- Mfr. Part No.:
- 41-4413BE/11XXL
- Manufacturer:
- North
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 11/XL | |
| Product Type | Work Gloves | |
| Material | Fibreglass, High Performance Polyethylene, Polyester, Steel Fibre | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 41-4413BE | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 407, REACH | |
| Standards/Approvals | EN 388:4X43DP, EN 407, EU Category PPE 2, EU Certification Rig Dog Knit Grip Plus 41-4413BE, REACH | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 11/XL | ||
Product Type Work Gloves | ||
Material Fibreglass, High Performance Polyethylene, Polyester, Steel Fibre | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 41-4413BE | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 407, REACH | ||
Standards/Approvals EN 388:4X43DP, EN 407, EU Category PPE 2, EU Certification Rig Dog Knit Grip Plus 41-4413BE, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- North 41-4438BL Black Fibreglass Polyester Size 11/XL, Nitrile
- North 41-4413BE Black Fibreglass Polyester Size 7/S, Nitrile
- North 41-4413BE Black Fibreglass Polyester Nitrile Coating
- North 41-4413BE Black Fibreglass Polyester Size 10/XL, Nitrile Coating
- North 41-4438BL Black Fibreglass Polyester Size 7/S, Nitrile
- North 41-4413BE Black Fibreglass Polyester Size 9/L, Nitrile Coating
- North 41-4413BE Black Fibreglass Polyester Size 8/M, Nitrile Coating
- North 41-4438BL Black Fibreglass Polyester Nitrile Coating
