North 41-4413BE Black Fibreglass, High Performance Polyethylene, Polyester, Steel Fibre Work Gloves, Size 7/S, Nitrile

Subtotal (1 pack of 6 pairs)*

€123.53

(exc. VAT)

€151.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€123.53€20.588

*price indicative

RS Stock No.:
145-022
Mfr. Part No.:
41-4413BE/7S
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Size

7/S

Product Type

Work Gloves

Material

Fibreglass, High Performance Polyethylene, Polyester, Steel Fibre

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388, EN 407, REACH

Number of Gloves

12

Coating

Nitrile

Series

41-4413BE

Standards/Approvals

EN 388:4X43DP, EN 407, EU Category PPE 2, EU Certification Rig Dog Knit Grip Plus 41-4413BE, REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Gloves are designed for providing enhanced impact and pinch point protection on finger tips. Its has ergonomic design to provide high dexterity and curved 3D Shape. Sufficient TPR coverage and elevated knuckle enhancement to provide best energy absorption. Standards = EN 407 - Heat and/or Fire, EN 388 - Mechanical Hazards Abrasion Resistance

Impact coverage

Dexterity

Double coating

Elevated finger tip protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy