North 41-4438BL Black Fibreglass, High Performance Polyethylene, Polyester, Steel Fibre Work Gloves, Nitrile Coating
- RS Stock No.:
- 145-025
- Mfr. Part No.:
- 41-4438BL/6XS
- Manufacturer:
- North
Subtotal (1 pack of 6 pairs)*
€137.28
(exc. VAT)
€168.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €137.28 | €22.88 |
*price indicative
- RS Stock No.:
- 145-025
- Mfr. Part No.:
- 41-4438BL/6XS
- Manufacturer:
- North
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Work Gloves | |
| Material | Fibreglass, High Performance Polyethylene, Polyester, Steel Fibre | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | 41-4438BL | |
| Safety Standard | EN 388, EN 407, REACH | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 388:4X41DP, EN 407, EU Category PPE 2, REACH | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Work Gloves | ||
Material Fibreglass, High Performance Polyethylene, Polyester, Steel Fibre | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series 41-4438BL | ||
Safety Standard EN 388, EN 407, REACH | ||
Resistance Features Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 12 | ||
Standards/Approvals EN 388:4X41DP, EN 407, EU Category PPE 2, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Gloves are designed for providing enhanced impact and pinch point protection on finger tips. Its has ergonomic design to provide high dexterity and curved 3D Shape. Sufficient TPR coverage and elevated knuckle enhancement to provide best energy absorption. Standards = EN 420: 2003, EN 388: 2016 - 4X41DP, EN 407: 2004 - X1XXXX
Impact coverage
Dexterity
Double coating
Elevated finger tip protection
Related links
- North 41-4413BE Black Fibreglass Polyester Nitrile Coating
- North 41-4438BL Black Fibreglass Polyester Size 7/S, Nitrile
- North 41-4438BL Black Fibreglass Polyester Size 11/XL, Nitrile
- North 41-4438BL Black Fibreglass Polyester Size 9/L, Nitrile Coating
- North 41-4438BL Black Fibreglass Polyester Size 8/M, Nitrile Coating
- North 41-4438BL Black Fibreglass Polyester Size 10/XL, Nitrile Coating
- North 41-4413BE Black Fibreglass Polyester Size 7/S, Nitrile
- North 41-4413BE Black Fibreglass Polyester Size 11/XL, Nitrile
