North 41-4438BL Black Fibreglass, High Performance Polyethylene, Polyester, Steel Fibre Work Gloves, Size 11/XL, Nitrile

Subtotal (1 pack of 6 pairs)*

€137.28

(exc. VAT)

€168.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€137.28€22.88

*price indicative

RS Stock No.:
145-023
Mfr. Part No.:
41-4438BL/11XXL
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Product Type

Work Gloves

Size

11/XL

Material

Fibreglass, High Performance Polyethylene, Polyester, Steel Fibre

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant

Series

41-4438BL

Coating

Nitrile

Number of Gloves

12

Safety Standard

EN 388, EN 407, REACH

Standards/Approvals

EN 388:4X41DP, EN 407, EU Category PPE 2, REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Gloves are designed for providing enhanced impact and pinch point protection on finger tips. Its has ergonomic design to provide high dexterity and curved 3D Shape. Sufficient TPR coverage and elevated knuckle enhancement to provide best energy absorption. Standards = EN 420: 2003, EN 388: 2016 - 4X41DP, EN 407: 2004 - X1XXXX

Impact coverage

Dexterity

Double coating

Elevated finger tip protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy