GUYARD 1532 NAT LR White Leather Gloves, Size 10
- RS Stock No.:
- 145-367
- Mfr. Part No.:
- 1532 NAT LR T10
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€30.70
(exc. VAT)
€37.76
(inc. VAT)
Limited stock
- 48 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.70 | €3.07 |
*price indicative
- RS Stock No.:
- 145-367
- Mfr. Part No.:
- 1532 NAT LR T10
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | 1532 NAT LR | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE, EN 21420 :2020, EN 388 :2016+A1 :2018 (3 1 2 2 A), EN 420 :2003 +A1 :2009, EN ISO 13997 :1999, EU, EU Regulation 2016/425 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 10 | ||
Product Type Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series 1532 NAT LR | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE, EN 21420 :2020, EN 388 :2016+A1 :2018 (3 1 2 2 A), EN 420 :2003 +A1 :2009, EN ISO 13997 :1999, EU, EU Regulation 2016/425 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD gloves are crafted from natural cowhide grain leather, ensuring durability and comfort. They feature an elasticated waistband on the back for a secure fit, while chrome tanning enhances their flexibility and resistance. With a length ranging from 22 to 28 cm.
CE marking
Do not use for handling objects with a temperature above 50°C
Natural cowhide grain leather glove
Related links
- GUYARD 1532 NAT LR White Leather Gloves, Size 11
- GUYARD 1532 NAT LR White Leather Gloves, Size 9
- GUYARD 1532 NAT LR White Leather Gloves, Size 8
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 10
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 11
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 7
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 6
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 9
