GUYARD Yellow, White Leather Glove
- RS Stock No.:
- 488-941
- Mfr. Part No.:
- 1532 150 PA A T10
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€59.58
(exc. VAT)
€73.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.58 | €5.958 |
*price indicative
- RS Stock No.:
- 488-941
- Mfr. Part No.:
- 1532 150 PA A T10
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Glove | |
| Size | 10 | |
| Material | Leather | |
| Colour | Yellow, White | |
| Series | 1532 150 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Glove | ||
Size 10 | ||
Material Leather | ||
Colour Yellow, White | ||
Series 1532 150 | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD welding gloves feature a 150 mm yellow split leather cuff with Para-amide thread seams. They comply with standards EN 12477 for welding gloves, EN 407 for thermal risks related to heat and fire, and EN 388:2016 for mechanical risk.
Full grain lambskin leather
Dexterity level 5
Length of the cuff 15 cm
