Skytec Beta 1 Red, Black Nylon, Elastane Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 146-875
- Mfr. Part No.:
- SKY50
- Manufacturer:
- Skytec
Subtotal (1 pack of 10 pairs)*
€48.68
(exc. VAT)
€59.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.68 | €4.868 |
*price indicative
- RS Stock No.:
- 146-875
- Mfr. Part No.:
- SKY50
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Nylon | |
| Material | Nylon, Elastane | |
| Colour | Red, Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | General Purpose | |
| Series | Beta 1 | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016, EN 407 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 20 | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105-2016, EU Type-Examination Certificate, UKCA Type-Examination Certificate | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Nylon | ||
Material Nylon, Elastane | ||
Colour Red, Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features General Purpose | ||
Series Beta 1 | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016, EN 407 | ||
Coating Nitrile Foam | ||
Number of Gloves 20 | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105-2016, EU Type-Examination Certificate, UKCA Type-Examination Certificate | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec glove features a patented nitrile foam coating that not only enhances protection but also provides excellent wet grip by efficiently channelling away excess fluid from the glove surface. With outstanding abrasion resistance, these gloves remain flexible and comfortable, offering excellent dexterity for precise tasks. They ensure a reliable grip in damp, oily, or dry conditions.
Solid knit wrist provides a secure fit
Tested for harmful substances
Lightweight
Touchscreen capabilities to allow usage with screen devices
Related links
- Skytec Beta 1 Red Spandex Work Gloves Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Gloves Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Gloves S, Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Gloves XXL, Nitrile Foam Coating
- Tegera 875 White Nylon Size 9, Nitrile Foam Coating
- ATG MaxiFlex Ultimate 42-875 Grey Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
