Skytec Beta 1 Black, Red Nylon, Elastane Work Gloves, Size 10/XL, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

€48.68

(exc. VAT)

€59.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€48.68€4.868

*price indicative

RS Stock No.:
146-876
Mfr. Part No.:
SKY50
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

10/XL

Product Type

Work Gloves

Lining Material

Nylon

Material

Nylon, Elastane

Colour

Black, Red

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

Safety Standard

ANSI/ISEA 105, EN 388:2016, EN 407

Resistance Features

General Purpose

Coating

Nitrile Foam

Series

Beta 1

Number of Gloves

20

Standards/Approvals

ANSI/ISEA 105, EN 388:2016, EN 407

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec glove features a patented nitrile foam coating that not only enhances protection but also provides excellent wet grip by efficiently channelling away excess fluid from the glove surface. With outstanding abrasion resistance, these gloves remain flexible and comfortable, offering excellent dexterity for precise tasks. They ensure a reliable grip in damp, oily, or dry conditions.

Solid knit wrist provides a secure fit

Tested for harmful substances

Lightweight

Touchscreen capabilities to allow usage with screen devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy