Skytec Beta 1 Black, Red Nylon, Elastane Gloves, Size 7, S, Nitrile Foam Coating
- RS Stock No.:
- 146-873
- Mfr. Part No.:
- SKY501
- Manufacturer:
- Skytec
Subtotal (1 pack of 10 pairs)*
€48.46
(exc. VAT)
€59.61
(inc. VAT)
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.46 | €4.846 |
*price indicative
- RS Stock No.:
- 146-873
- Mfr. Part No.:
- SKY501
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 7, S | |
| Product Type | Gloves | |
| Material | Nylon, Elastane | |
| Colour | Black, Red | |
| Series | Beta 1 | |
| Coating | Nitrile Foam | |
| Resistance Features | General Purpose | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016, EN 407 | |
| Number of Gloves | 20 | |
| Standards/Approvals | ANSI/ISEA 105 A1 4 2, EN 388:2016, EN407:2004 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 7, S | ||
Product Type Gloves | ||
Material Nylon, Elastane | ||
Colour Black, Red | ||
Series Beta 1 | ||
Coating Nitrile Foam | ||
Resistance Features General Purpose | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016, EN 407 | ||
Number of Gloves 20 | ||
Standards/Approvals ANSI/ISEA 105 A1 4 2, EN 388:2016, EN407:2004 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec glove features a patented nitrile foam coating that not only enhances protection but also provides excellent wet grip by efficiently channelling away excess fluid from the glove surface. With outstanding abrasion resistance, these gloves remain flexible and comfortable, offering excellent dexterity for precise tasks. They ensure a reliable grip in damp, oily, or dry conditions.
Solid knit wrist provides a secure fit
Tested for harmful substances
Lightweight
Touchscreen capabilities to allow usage with screen devices
Related links
- Skytec Beta 1 Black Spandex Gloves Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Gloves XXL, Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Beta 1 Red Spandex Work Gloves Nitrile Foam Coating
- Skytec Tons One Foam TF-1 Black Spandex Work Gloves Nitrile Foam Coating
- Unigloves 370WOR Orange Spandex Acrylic Work Gloves S, Nitrile Foam Coating
- Skytec SKG00079 Black HPPE Tungsten Work Gloves S, Nitrile Foam Coating
