Skytec Argon Black Nylon Work Gloves, Size 8/M, Polyvinyl Chloride Coating
- RS Stock No.:
- 289-028
- Mfr. Part No.:
- SKY082
- Manufacturer:
- Skytec
Subtotal (1 pack of 5 pairs)*
€42.64
(exc. VAT)
€52.45
(inc. VAT)
- 15 left, ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.64 | €8.528 |
*price indicative
- RS Stock No.:
- 289-028
- Mfr. Part No.:
- SKY082
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 8/M | |
| Lining Material | Soft Thermal Lining, 13 Gauge Nylon Liner | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyvinyl Chloride | |
| Series | Argon | |
| Safety Standard | ISEA, EN 511:2006, ANSI, CAT II, EN 388:2016 | |
| Resistance Features | Tear Resistant, Puncture Resistant, Silicone Free, Cut Resistant, Liquid Repellent, Abrasion Resistant, Cold Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI/ISEA 105 (A2 cut), UKCA, EN 388:2016 (3231X), CE, EN 511:2006 (X2X), CAT II | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 8/M | ||
Lining Material Soft Thermal Lining, 13 Gauge Nylon Liner | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyvinyl Chloride | ||
Series Argon | ||
Safety Standard ISEA, EN 511:2006, ANSI, CAT II, EN 388:2016 | ||
Resistance Features Tear Resistant, Puncture Resistant, Silicone Free, Cut Resistant, Liquid Repellent, Abrasion Resistant, Cold Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI/ISEA 105 (A2 cut), UKCA, EN 388:2016 (3231X), CE, EN 511:2006 (X2X), CAT II | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Skytec Argon Black Nylon Thermal Work Gloves Nitrile Coating
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec SKY Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
