Skytec SAPPHIRE NANO FOAM Black HPPE Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 275-5730
- Mfr. Part No.:
- SKG00050BF
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€13.03
(exc. VAT)
€16.03
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €13.03 |
*price indicative
- RS Stock No.:
- 275-5730
- Mfr. Part No.:
- SKG00050BF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | HPPE | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | SAPPHIRE NANO FOAM | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN 388:2016 + A1:2018 CAT II 3X42D | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 8 | ||
Material HPPE | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series SAPPHIRE NANO FOAM | ||
Resistance Features Cut Resistant | ||
Safety Standard EN | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile Foam | ||
Standards/Approvals EN 388:2016 + A1:2018 CAT II 3X42D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is an ultra thin cut resistant glove with cut protection of level D. As the thinnest option on the market, it provides an outstanding level of tactility, perfect for extreme precision tasks. The durable nitrile foam palm coating ensures reliable protection against oily and wet parts, creating a second skin feeling. Additionally, these gloves feature touchscreen capabilities, allowing seamless usage with screen devices.
Seamless knit prevents irritation
Easy movement and continuous wear
Elasticated wrist provides a secure fit
Breathable back of hand to reduce perspiration
Related links
- Skytec SAPPHIRE NANO FOAM Black HPPE Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Tungsten Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Tungsten Cut Resistant Gloves XS, Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black Nylon Size 12/3XL, Nitrile
