GUYARD MAGNUS Red Nylon Work Gloves, Size 6, Latex Coating
- RS Stock No.:
- 196-556
- Mfr. Part No.:
- MAGNUS06
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€16.16
(exc. VAT)
€19.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.16 | €1.616 |
*price indicative
- RS Stock No.:
- 196-556
- Mfr. Part No.:
- MAGNUS06
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | MAGNUS | |
| Coating | Latex | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 21420:2020, European Regulation 2016/425 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series MAGNUS | ||
Coating Latex | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 21420:2020, European Regulation 2016/425 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Magnus glove is designed for those who seek safety without compromising on comfort. Exceptional personal protective equipment offers an impressive combination of dexterity and protective features, making it ideal for a range of applications including logistics, transport, and precision tasks. Crafted from red nylon with a grey latex coating, the glove ensures a secure grip while allowing for breathability through a ventilated back.
Compliance with EN 388 provides assurance of safety standards
Recommended for a wide range of tasks from logistics to precision work
Lightweight design minimises hand fatigue over prolonged use
Does not contain harmful substances, prioritising user safety
Related links
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD THERMO KING Black Size 6, Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
