GUYARD THERMO KING Black, Orange Polyamide Work Gloves, Size 6, Latex Coating

Subtotal (1 pack of 10 pairs)*

€65.85

(exc. VAT)

€81.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€65.85€6.585

*price indicative

RS Stock No.:
196-598
Mfr. Part No.:
THERMOKING 06
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

6

Product Type

Work Gloves

Lining Material

Acrylic Lining

Material

Polyamide

Colour

Black, Orange

EN 388 Abrasion

2/4

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN, EN 21420:2020, EN 388:2016 + A1:2018, EN 511:2006, ISO

Coating

Latex

Series

THERMO KING

Standards/Approvals

CE, EN 1186-3 :2002, EN 21420 :2020, EN 388 :2016 +A1 :2018, EN 511 :2006, ISO 13997 :1999

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD High-performance glove by guyard exemplifies the pinnacle of protection and comfort for demanding environments. Designed for versatility, it provides an essential barrier against intermediate risks, making it ideal for tasks ranging from handling foodstuffs to operating in wet conditions. Crafted with a robust polyamide body and fortified with double latex coating, it optimises dexterity while ensuring a secure grip.

Available in sizes 6 to 11 to accommodate different hand sizes

CE marking confirms compliance with essential health and safety requirements

Designed for use in wet rooms and handling foodstuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy