GUYARD MAGNUS Red Nylon Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 196-560
- Mfr. Part No.:
- MAGNUS09
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€16.16
(exc. VAT)
€19.88
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.16 | €1.616 |
*price indicative
- RS Stock No.:
- 196-560
- Mfr. Part No.:
- MAGNUS09
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | MAGNUS | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN ISO 13997:1999, EN ISO 21420:2020 | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Latex | |
| Standards/Approvals | EN 388 :2016+A1 :2018, EN ISO 21420 :2020 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series MAGNUS | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN ISO 13997:1999, EN ISO 21420:2020 | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Latex | ||
Standards/Approvals EN 388 :2016+A1 :2018, EN ISO 21420 :2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Exceptional pair of gloves sets a new standard in personal protective equipment. Designed with a blend of comfort and high performance in mind, these gloves incorporate advanced materials for enhanced dexterity and protection. The red nylon shell, combined with a grey latex coating, ensures durability while maintaining a breathable back, allowing for optimal comfort during extended wear.
Elasticated cuff ensures a secure fit and easy donning
Recommended for a variety of applications including DIY and logistics
Safe for use in environments with minimal risk of temperature exposure
Complies with European health and safety regulations
Related links
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- NITRAS SAFETY NYLOTEX Black Size 9, Latex Coating
- Skytec RECON Beige Nylon Work Gloves Latex Coating
