GUYARD MAGNUS Red Nylon Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 196-563
- Mfr. Part No.:
- MAGNUS11
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€16.16
(exc. VAT)
€19.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.16 | €1.616 |
*price indicative
- RS Stock No.:
- 196-563
- Mfr. Part No.:
- MAGNUS11
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | MAGNUS | |
| Coating | Latex | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | EN 388 :2016+A1 :2018, EN ISO 21420 :2020 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series MAGNUS | ||
Coating Latex | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals EN 388 :2016+A1 :2018, EN ISO 21420 :2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Premier pair of gloves embodies the perfect blend of dexterity and protection, specifically designed for various tasks, including logistics and precision work. The advanced construction showcases a robust red nylon fabric interlaced with a grey latex coating on the palms and fingertips, enhancing grip and durability.
Elasticated cuff provides a secure fit to prevent slippage during use
Available in a range of sizes from 6 to 11 to accommodate various users
Protection levels include abrasion resistance, ensuring extended wear without compromise
Robust design suitable for handling items with moderate temperature exposure
Related links
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- Tegera TEGERA Black Size 11, Latex Coating
- Ansell 87-029 Blue Nylon Work Gloves Latex Coating
