GUYARD THERMO KING Black, Orange Polyamide Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 196-605
- Mfr. Part No.:
- THERMOKING 11
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€65.85
(exc. VAT)
€81.00
(inc. VAT)
- Ready to ship from 11 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €65.85 | €6.585 |
*price indicative
- RS Stock No.:
- 196-605
- Mfr. Part No.:
- THERMOKING 11
- Manufacturer:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Lining Material | Acrylic Lining | |
| Colour | Black, Orange | |
| EN 388 Abrasion | 2/4 | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN, EN 21420:2020, EN 388:2016 + A1:2018, EN 511:2006, ISO 13997:1999 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Latex | |
| Series | THERMO KING | |
| Standards/Approvals | CE, EN 1186-3:2002, EN 21420:2020, EN 388:2016 +A1:2018, EN 511:2006, ISO 13997:1999 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Lining Material Acrylic Lining | ||
Colour Black, Orange | ||
EN 388 Abrasion 2/4 | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN, EN 21420:2020, EN 388:2016 + A1:2018, EN 511:2006, ISO 13997:1999 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Latex | ||
Series THERMO KING | ||
Standards/Approvals CE, EN 1186-3:2002, EN 21420:2020, EN 388:2016 +A1:2018, EN 511:2006, ISO 13997:1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD THERMO KING Black Size 10, Latex Coating
- GUYARD THERMO KING Black Size 6, Latex Coating
- GUYARD THERMO KING Black Size 7, Latex Coating
- GUYARD THERMO KING Black Size 8, Latex Coating
- GUYARD THERMO KING Black Size 9, Latex Coating
- GUYARD Black Cut Winter Black Acrylic Lycra Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
