GUYARD BOA TOUCH White Polyamide Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 196-632
- Mfr. Part No.:
- BOA TOUCH 08
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.88 | €0.888 |
*price indicative
- RS Stock No.:
- 196-632
- Mfr. Part No.:
- BOA TOUCH 08
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyamide | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | BOA TOUCH | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Standards/Approvals | EN ISO 13997:1999 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyamide | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series BOA TOUCH | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Standards/Approvals EN ISO 13997:1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Exceptional pair of protective gloves is designed to deliver unparalleled performance and comfort in various applications. Crafted from high-quality knitted polyamide, these gloves feature a lightweight 13-gauge construction that ensures dexterity while offering robust protection. The polyurethane coating on the palm enhances grip, making them ideal for tasks that require precision.
Lightweight construction allows for free movement and dexterity
Compatible for use in delicate applications, such as electronics assembly
Meets essential health and safety requirements, ensuring user protection
Durable materials extend the lifespan of the gloves under regular use
Related links
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA MIXT P Black Size 8 Polyurethane Coating
- GUYARD BOA FOOD White Polyurethane Work Gloves Polyurethane Coating
