GUYARD BOA TOUCH White Polyamide Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 196-636
- Mfr. Part No.:
- BOA TOUCH 11
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.88 | €0.888 |
*price indicative
- RS Stock No.:
- 196-636
- Mfr. Part No.:
- BOA TOUCH 11
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyamide | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Series | BOA TOUCH | |
| Standards/Approvals | EN 388 :2016, EN420 :2003+A1 :2009 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyamide | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Series BOA TOUCH | ||
Standards/Approvals EN 388 :2016, EN420 :2003+A1 :2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Advanced protective glove encapsulates the perfect blend of safety, comfort, and dexterity, making it an essential tool for professionals across various industries. Designed to comply with stringent European safety standards, it features a lightweight knitted polyamide structure, coupled with a polyurethane coating on the palm for enhanced grip and flexibility.
Suitable for light handling and delicate applications
Compliant with EN safety standards for enhanced protection
Recommended for use in assembly and inspection tasks
Care-free maintenance allows for straightforward storage
Related links
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA MIXT P Black Size 11 Polyurethane Coating
- GUYARD BOA FOOD White Polyurethane Work Gloves Polyurethane Coating
