GUYARD BOA BLIZZ Black Polyamide Work Gloves, Size 8, Polyvinyl Chloride Coating
- RS Stock No.:
- 196-638
- Mfr. Part No.:
- BOABLIZZ08
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€63.63
(exc. VAT)
€78.26
(inc. VAT)
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.63 | €6.363 |
*price indicative
- RS Stock No.:
- 196-638
- Mfr. Part No.:
- BOABLIZZ08
- Manufacturer:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyamide | |
| Lining Material | Brushed Acrylic | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Material Handling | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN 511:2006, EN ISO 13997:1999, PPE Category II | |
| Number of Gloves | 10 | |
| Coating | Polyvinyl Chloride | |
| Series | BOA BLIZZ | |
| Standards/Approvals | CE, EN 388 :2016 (3 1 4 1 X), EN 420 :2003+A1 :2009, EN 511 :2006, EN ISO 13997 :1999, EU, EU Regulation 2016/425, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyamide | ||
Lining Material Brushed Acrylic | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Material Handling | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN 511:2006, EN ISO 13997:1999, PPE Category II | ||
Number of Gloves 10 | ||
Coating Polyvinyl Chloride | ||
Series BOA BLIZZ | ||
Standards/Approvals CE, EN 388 :2016 (3 1 4 1 X), EN 420 :2003+A1 :2009, EN 511 :2006, EN ISO 13997 :1999, EU, EU Regulation 2016/425, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD BOA BLIZZ Black Polyamide Work Gloves Polyvinyl Chloride Coating
- GUYARD BOA BLIZZ Black Polyamide Work Gloves Polyvinyl Chloride Coating
- Ansell Picolon Confort Blue Polyamide Size 8, Polyvinyl Chloride Coating
- North NF11HD Blue Polyamide Work Gloves Polyvinyl Chloride Coating
- North NF11HD Blue Polyamide Work Gloves Polyvinyl Chloride Coating
- North NF11HD Blue Polyamide Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 8, Polyvinyl Chloride Coating
