GUYARD BOA BLIZZ Black Polyamide Work Gloves, Size 10, Polyvinyl Chloride Coating

Subtotal (1 pack of 10 pairs)*

€63.63

(exc. VAT)

€78.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€63.63€6.363

*price indicative

RS Stock No.:
196-641
Mfr. Part No.:
BOABLIZZ10
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

10

Product Type

Work Gloves

Material

Polyamide

Lining Material

Brushed Acrylic

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Material Handling

Series

BOA BLIZZ

Number of Gloves

10

Coating

Polyvinyl Chloride

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN 511:2006, EN ISO 13997:1999, PPE Category II

Standards/Approvals

CE, EN 388 :2016 (3 1 4 1 X), EN 420 :2003+A1 :2009, EN 511 :2006, EN ISO 13997 :1999, EU, EU Regulation 2016/425, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Gloves, specifically engineered for demanding outdoor work in cold environments, offer exceptional protection without compromising comfort. Constructed with a knitted polyamide support and lined with brushed acrylic, they ensure warmth and flexibility during use.

Black PVC coating enhances grip and provides excellent protection

Textured surface ensures better handling of objects

Designed for outdoor tasks to optimize comfort and safety

CE marking signifies compliance with essential health and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy