GUYARD FULL NIC CUT 3 Black HPPE, Lycra, Polyamide Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€94.73

(exc. VAT)

€116.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€94.73€9.473

*price indicative

RS Stock No.:
196-673
Mfr. Part No.:
FULLNITCUT3 07
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

7

Product Type

Work Gloves

Material

HPPE, Lycra, Polyamide

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Safety Standard

EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

FULL NIC CUT 3

Coating

Nitrile

Standards/Approvals

CE, EN 388:2016+ A1:2018 (4 3 4 2 B), EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Glove exemplifies the pinnacle of safety and dexterity in personal protective equipment. Designed specifically for intermediate risks, it melds high-performance materials like HPPE, polyamide, and lycra, ensuring both protection and comfort. The nitrile coating, featuring strategic reinforcements, augments durability and grip, making it a reliable choice for various applications.

Five-year shelf life from the manufacturing date, ensuring long-term usability

CE marking confirms compliance with EU health and safety regulations

Designed for easy donning and doffing, enhancing convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy