Honeywell Safety POLYTRIL Black Cotton, Lycra, Polyamide Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 284-6309
- Mfr. Part No.:
- 2232273-07
- Manufacturer:
- Honeywell Safety
Subtotal (1 pack of 10 pairs)*
€68.60
(exc. VAT)
€84.38
(inc. VAT)
- 14 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €68.60 | €6.86 |
*price indicative
- RS Stock No.:
- 284-6309
- Mfr. Part No.:
- 2232273-07
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Cotton, Lycra, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 20 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Oil Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | ANSI/ISEA 105, EN 388-16, EN 420-03 | |
| Series | POLYTRIL | |
| Standards/Approvals | ANSI/ISEA 105, CE CATEGORY:II Intermediary risks, EC Attestation CE Certificate, EC Attestation Number 0075/797/162/05/18/0795, EC Certificate Number 0075/797/162/05/18/0795, EN 388-16, EN 420-03, ISO 13997, Quality Assurance ISO 9001/2000 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Cotton, Lycra, Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 20 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Oil Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard ANSI/ISEA 105, EN 388-16, EN 420-03 | ||
Series POLYTRIL | ||
Standards/Approvals ANSI/ISEA 105, CE CATEGORY:II Intermediary risks, EC Attestation CE Certificate, EC Attestation Number 0075/797/162/05/18/0795, EC Certificate Number 0075/797/162/05/18/0795, EN 388-16, EN 420-03, ISO 13997, Quality Assurance ISO 9001/2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety POLYTRIL Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety POLYTRIL Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety Polytril Air Comfort Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety POLYTRIL Black Polyamide Gloves Nitrile Coating
- North POLYTRIL Grey Cotton Work Gloves Nitrile Foam Coating
- Honeywell Safety POLYTRIL Black Polyamide Gloves Nitrile Coating
- Honeywell Safety POLYTRIL Black Polyamide Gloves Nitrile Coating
