GUYARD FULL NIC CUT 3 Black HPPE, Lycra, Polyamide Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€94.73

(exc. VAT)

€116.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€94.73€9.473

*price indicative

RS Stock No.:
196-677
Mfr. Part No.:
FULLNITCUT3 10
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

10

Product Type

Work Gloves

Material

HPPE, Lycra, Polyamide

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Nitrile

Series

FULL NIC CUT 3

Number of Gloves

20

Standards/Approvals

CE, EN 388:2016+ A1:2018 (4 3 4 2 B), EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Advanced protective glove, designed for intermediate risk applications, offers superior durability and comfort. Crafted from high-performance HPPE, polyamide, and lycra, the gloves boast an exceptional gauge for enhanced tactile feedback.

Complies with multiple European safety standards

Expiration marked for effective lifecycle management

Packaged for convenience, available in bags of 10 pairs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy