GUYARD FULL NIC CUT 3 Black HPPE, Lycra, Polyamide Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 196-676
- Mfr. Part No.:
- FULLNITCUT3 09
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€94.73
(exc. VAT)
€116.52
(inc. VAT)
- Ready to ship from 11 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.73 | €9.473 |
*price indicative
- RS Stock No.:
- 196-676
- Mfr. Part No.:
- FULLNITCUT3 09
- Manufacturer:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | HPPE, Lycra, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Series | FULL NIC CUT 3 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II | |
| Standards/Approvals | CE, EN 388:2016+ A1:2018 (4 3 4 2 B), EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 9 | ||
Material HPPE, Lycra, Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Series FULL NIC CUT 3 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II | ||
Standards/Approvals CE, EN 388:2016+ A1:2018 (4 3 4 2 B), EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD FULL NIC CUT 3 Black HPPE Polyamide Work Gloves Nitrile Coating
- GUYARD FULL NIC CUT 3 Black HPPE Polyamide Work Gloves Nitrile Coating
- GUYARD FULL NIC CUT 3 Black HPPE Polyamide Work Gloves Nitrile Coating
- GUYARD FULL NIC CUT 3 Black HPPE Polyamide Work Gloves Nitrile Coating
- GUYARD FULL NIC CUT 3 Black HPPE Polyamide Work Gloves Nitrile Coating
- GUYARD Black Cut Winter Black Acrylic Lycra Work Gloves Latex Coating
- GUYARD Black Cut Winter Black Acrylic Lycra Work Gloves Latex Coating
- GUYARD Black Cut Winter Black Acrylic Lycra Work Gloves Latex Coating
