Honeywell Safety POLYTRIL Black Cotton, Lycra, Polyamide Work Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

€68.60

(exc. VAT)

€84.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€68.60€6.86

*price indicative

RS Stock No.:
284-6311
Mfr. Part No.:
074007081C
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Work Gloves

Size

9

Material

Cotton, Lycra, Polyamide

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

POLYTRIL

Number of Gloves

20

Coating

Nitrile Foam

Safety Standard

ANSI/ISEA 105, EN 388-16, EN 420-03

Resistance Features

Abrasion Resistant, Cut Resistant, Oil Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

ANSI/ISEA 105, CE CATEGORY:II Intermediary risks, EC Attestation CE Certificate, EC Attestation Number 0075/797/162/05/18/0795, EC Certificate Number 0075/797/162/05/18/0795, EN 388-16, EN 420-03, ISO 13997, Quality Assurance ISO 9001/2000

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Perfect Fit Glove is for light handling, assembling in oily environment. Handling in wet and greasy environment. It is for assembly work, plumbing, joinery, construction, automotive industry, white and brown goods. The ergonomic seamless knit construction conforms better to the natural shape of the hand for greater strength and durability.

The nitrile coating provides oil and abrasion resistance and breathability

The foam version of nitrile helps improving the grip in wet and oily environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy