GUYARD NIT GRIP Grey Polyamide, Elastane Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€33.54

(exc. VAT)

€41.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€33.54€3.354

*price indicative

RS Stock No.:
196-709
Mfr. Part No.:
NIT GRIP 09
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

9

Material

Polyamide, Elastane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999

Number of Gloves

10

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

NIT GRIP

Standards/Approvals

CE, EN 388 :2016+A1 :2018

RoHS Status: Exempt

COO (Country of Origin):
KR
The GUYARD Work glove is engineered for professionals seeking reliable hand protection without compromising on dexterity. Glove features a nitrile coating on the palm and fingertips, ensuring a firm grip even in oily or slippery conditions. Crafted from durable polyamide knit, it provides comfort and breathability, essential for prolonged wear during precision tasks.

Complies with European safety standards ensuring top-tier protection

No special maintenance required, promoting hassle-free ownership

Clearly marked sizing for effortless selection

Expiration date of five years assures ongoing performance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy