GUYARD BOA MIXT P Black, Grey Polyamide Work Gloves, Size 8, Nitrile, Polyurethane Coating
- RS Stock No.:
- 196-789
- Mfr. Part No.:
- BOAMIXT P 3/4 08
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€39.39
(exc. VAT)
€48.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.39 | €3.939 |
*price indicative
- RS Stock No.:
- 196-789
- Mfr. Part No.:
- BOAMIXT P 3/4 08
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | BOA MIXT P | |
| Coating | Nitrile, Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Series BOA MIXT P | ||
Coating Nitrile, Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Work glove, designed for those who demand high performance without compromising on safety or comfort. Boasting a polyamide knit structure with a unique 3/4 polyurethane and nitrile coating, Glove offers both dexterity and durability. With a breathable back and aerated fingers, it ensures that your hands remain cool and comfortable during prolonged use.
Elastic wrist ensures a snug fit, preventing slips
Ideal for delicate applications requiring dexterity
Complies with stringent European safety regulations
Related links
- GUYARD BOA MIXT P Black Size 7 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 11 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 6 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 10 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 9 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 8 Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
