GUYARD BOA MIXT P Black, Grey Polyamide Work Gloves, Size 6, Nitrile, Polyurethane Coating
- RS Stock No.:
- 196-786
- Mfr. Part No.:
- BOAMIXT P 3/4 06
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€39.39
(exc. VAT)
€48.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.39 | €3.939 |
*price indicative
- RS Stock No.:
- 196-786
- Mfr. Part No.:
- BOAMIXT P 3/4 06
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Polyamide | |
| Lining Material | Polyamide Knit | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 10 | |
| Coating | Nitrile, Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Series | BOA MIXT P | |
| Standards/Approvals | EN 388 : 2016, EN 420 : 2003+ A1 : 2009, EN ISO 13997 : 1999 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Polyamide | ||
Lining Material Polyamide Knit | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 10 | ||
Coating Nitrile, Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Series BOA MIXT P | ||
Standards/Approvals EN 388 : 2016, EN 420 : 2003+ A1 : 2009, EN ISO 13997 : 1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Polyamide knit glove is expertly designed for those seeking both safety and dexterity in their daily tasks. With a 3/4 polyurethane and nitrile coating, it ensures excellent grip and protection against abrasion, making it perfect for delicate applications in the automotive and electronics industries.
Textured palm surface provides superior grip for safe handling
Elastic wrist ensures a snug fit, preventing debris ingress
Sustainable end-of-life destruction that adheres to European environmental standards
Related links
- GUYARD BOA MIXT P Black Size 8 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 7 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 11 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 10 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 9 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 6 Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
