Milwaukee Free Flex Black Synthetic Leather Work Gloves, Size 7, S, Nylon Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
207-495
Mfr. Part No.:
4932498491
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Gloves

Size

7, S

Material

Synthetic Leather

Lining Material

Synthetic Leather

Colour

Black

Series

Free Flex

Number of Gloves

2

Safety Standard

CE CATEGORY 2, EN 388:2121, EN 420

Resistance Features

Breathable

Coating

Nylon

Standards/Approvals

EN 388 2121, EN 420

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee free-flex work gloves has smart swipe on top of index finger allowing use on touch screens. The elasticated cuffs for all-day comfort and reinforced seam at thumb level provides great finger dexterity. It has terry cloth insert for wiping your forehead and face.

Lightweight and breathable protection

Smartswipe Technology

EN Certified

S size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy